| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98266-0297 |
| Series: | 98266 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 28 |
| Cable Length: | 76 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982660297 |
| SKU: | MOL98266-0297 |
98266-0297
| Heilind Number: | MOL98266-0297 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98266-0297 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 76.00mm Cable Length, Tin (Sn) Plating, 28 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your wiring needs. With a pitch of .5mm and a voltage rating of 60V AC, this jumper is designed to deliver optimal performance in various applications. Featuring a flat flex cable construction with 28 conductors, it ensures efficient connectivity while maintaining a sleek profile. The contact mating area is plated with tin for enhanced durability. Measuring 76mm in length, this jumper is perfect for accommodating specific spacing requirements. Whether you're working on a DIY project or a professional installation, the Premo-Flex FFC Jumper is the ideal choice for seamless and secure connections. Rest assured, this product is RoHS compliant, meeting international standards for environmental responsibility. Elevate your wire management game with this essential connector.

