98267-0253

Heilind Number:MOL98267-0253
Manufacturer:Molex
Manufacturer Number:98267-0253
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.127m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98267-0253
Series:98267
Amperage:1.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.127m
Pitch:1 mm
Part Aliases:0982670253
SKU:MOL98267-0253

Detailed Description

Enhance connectivity with our Premo-Flex FFC Jumper, a versatile solution designed for seamless data transmission. Operating with an amperage of 1.2A and a voltage rating, this jumper ensures reliable performance in various electronic applications. With a wide temperature range from -40°C to 105°C, it is suitable for both extreme cold and hot environments. The 1mm pitch and 0.127m overall length provide flexibility in installation, making it ideal for tight spaces. RoHS compliant, it meets international standards for environmental responsibility. Elevate your wire management with this essential component, perfect for use in cable, ribbon, FFC, and FPC applications.