98267-0395

Heilind Number:MOL98267-0395
Manufacturer:Molex
Manufacturer Number:98267-0395
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 22 Circuits, 0.254m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98267-0395
Series:98267
Amperage:1.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.254m
Pitch:1 mm
Part Aliases:0982670395
SKU:MOL98267-0395

Detailed Description

Elevate your connectivity with our Premo-Flex FFC Jumper. Designed for seamless performance, this jumper boasts a maximum amperage of 1.2 A and a wide operating temperature range from -40 °C to 105 °C. With a pitch of 1 mm and an overall length of 0.254m, it offers versatility for various applications. Crafted with high-quality materials, it ensures reliable voltage transmission. RoHS compliant, this jumper aligns with environmental standards. Upgrade your wire management setup with this essential component, perfect for FFC and FPC cable assemblies.