98268-0199

Heilind Number:MOL98268-0199
Manufacturer:Molex
Manufacturer Number:98268-0199
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 14 Circuits, 0.152m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98268-0199
Series:98268
Amperage:1.4 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.152m
Pitch:1.25 mm
Part Aliases:0982680199
SKU:MOL98268-0199

Detailed Description

Elevate your connectivity with the Premo-Flex FFC Jumper. This meticulously crafted cable boasts a slender 1.25mm pitch, perfect for precise installations in tight spaces. With a robust amperage of 1.4A and a wide operating temperature range from -40°C to 105°C, it ensures reliable performance even in challenging environments. Its 0.152m length offers flexibility for various applications, making it a versatile solution for your wire management needs. Crafted with quality and durability in mind, this FFC jumper is a valuable addition to any setup.