| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98268-1058 |
| Series: | 98268 - Premo-Flex FFC Jumper |
| Amperage: | 1.4 A |
| Pitch: | 1.25 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 35 |
| Cable Length: | 102 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982681058 |
| SKU: | MOL98268-1058 |
98268-1058
| Heilind Number: | MOL98268-1058 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98268-1058 |
| ECAD Model: |
Description:
1.25mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 102.00mm Cable Length, Tin (Sn) Plating, 35 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our Premo-Flex FFC Jumper, part of the 98268 series. Designed for optimal performance, this jumper boasts a 1.4 A amperage rating and can handle up to 60 V AC. With a pitch of 1.25 mm and a flat flex cable construction featuring 35 conductors, it offers versatile connectivity solutions. The 102 mm cable length ensures flexibility in setup, while the tin-plated contact mating area guarantees reliable signal transmission. RoHS compliant and meticulously engineered, the Premo-Flex FFC Jumper is a must-have for seamless wire management in various applications.

