| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98298-0006 |
| Color: | Blue |
| Series: | 98298 - MOX |
| Amperage: | 6 A |
| Connector Type: | MOX |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Pitch: | 2.54 mm |
| Material: | Polyester |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0982980006 |
| SKU: | MOL98298-0006 |
98298-0006
Specifications
Detailed Description
Enhance your power connectivity with our MOX series receptacle connector, featuring a vibrant blue hue that adds a pop of color to your setup. With a 6A amperage capacity, this connector is designed for efficient power transmission. Constructed with durable polyester housing, it ensures reliable performance in various environments, with an operating temperature range of -40 to 105°C. Boasting 6 contacts spread across 2 rows, and a 2.54mm pitch, it offers secure and efficient wire-to-board connection. Engineered with polarization and locking features, it guarantees proper mating and secure attachment. Whether for industrial or commercial applications, this connector is a versatile solution for your connectivity needs. Trust in its quality and performance, as it complies with RoHS standards for environmental sustainability and safety. Upgrade your setup with this essential component for seamless power distribution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/02/2023 | 513673 - Partial equipment/tool transfer Retraction. This PCN is a Partial Retraction for previous PCN 512826, 512372 & 512047, for equipment/tooling transfer to Molex Guadalajara 2. The attached part numbers will remain in their current manufacturing locations. | Download | |||
| 12/24/2022 | 512047 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 12/24/2022 | 512426 - Partial Retraction of PCN 512047. communicated on 6/15/22 reason for partial retraction is the following 6 PNs will remain in their current mfg locations. | Download | |||

