98658-1212
MOX Crimp Terminal, Female, 0.635mm, 18-22 AWG (0.75mm
Enhance your electrical connections with our high-performance MOX Crimp Terminals. Designed for precision and durability, these female terminals are compatible with wire sizes 18-22 AWG. Featuring a contact material of stainless steel and copper-nickel-silicon with tin plating, they ensure reliable conductivity. Suitable for power applications, they have a current rating of 7.5 A. The crimp or compression termination method guarantees secure attachment, while their reel packaging facilitates efficient handling. With a mating cycle of 20, these terminals offer long-lasting functionality. RoHS compliant and meticulously engineered, they are an essential component for wire-to-wire or wire-to-board connections in various industries.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 98658-1212 |
Series: | 98658 - MOX |
Amperage: | 7.5 A |
Connector Type: | MOX |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Copper-Nickel-Silicon, Stainless Steel |
Contact Plating: | Tin |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.016 µm |
Mating Cycles: | 20 |
Contact Termination Plating Thickness: | 1.016 µm |
Wire Size: | 18 AWG, .82 mm² |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.7 mm |
Part Aliases: | 0986581212 |
SKU: | MOL98658-1212 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/19/2014 | GCM 10627205 - New, Modified, Or Replacement Tooling. | Download |