| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98821-1031 |
| Color: | Black |
| Series: | 98821 - NSCC |
| Connector Type: | NSCC |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 4.2 mm, 5 mm |
| Material: | Polyester |
| Number of Ports: | 1 |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 85 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Part Aliases: | 0988211031 010301321 |
| Contact Detail: | 1 x 1.5 + 2 x 2.8 |
| SKU: | MOL98821-1031 |
98821-1031
Specifications
Detailed Description
Enhance your power connectivity with the NSCC Receptacle Connector Hybrid. This single-part, unsealed connector features three circuits for efficient transmission. Crafted from durable black polyester, it ensures reliable performance in a wide temperature range. With a 5mm pitch and keying for secure mating, it's ideal for wire-to-wire applications. RoHS compliant and with locking capabilities, it offers both environmental responsibility and stability in use. Upgrade your power circuitry with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/17/2023 | 513282 -Partial Retraction of PCN 512047. This PCN is a Partial Retraction for previous PCN 512047, for equipment/tooling transfer to Molex Guadalajara 2. The attached part numbers will remain in their current manufacturing locations. Communicated on 6/15/22 | Download | |||
| 12/24/2022 | 512047 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download | |||
| 08/01/2014 | GCM 10627818 - Supplier Change. | Download | |||

