| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98913-1019 |
| Series: | 98913 - CMC - CP Terminal |
| Amperage: | 6 A |
| Connector Type: | CMC, CP Terminal |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 VAC |
| Packaging: | Reel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.524 µm, 3.048 µm |
| Mating Cycles: | 20 |
| Wire Size: | 22 AWG, 24 AWG, .35 mm² |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.25 mm - 1.4 mm |
| Product Name: | CMC |
| Part Aliases: | 0989131019 |
| SKU: | MOL98913-1019 |
98913-1019
| Heilind Number: | MOL98913-1019 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98913-1019 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
0.635mm CMC CP Female Terminal, Tin Plated, for Square 0.6mm x 0.6mm Pins, Wire Size 0.35mm²
More >>Specifications
Detailed Description
Enhance your power connectivity with our CMC/CP Terminal, featuring a female gender and crimp or compression termination method for secure installations. With a 6A amperage and 250VAC voltage rating, it ensures reliable performance in various circuit applications. The contact material, made of phosphor bronze, guarantees durability, while the tin plating on the contact mating area offers optimal conductivity. Suitable for wire sizes ranging from 24 AWG to 22 AWG, or .35 mm², it accommodates multiple configurations. Packaged on a reel for convenience, this connector is RoHS compliant, meeting environmental standards. Elevate your connectivity solutions with the CMC/CP Terminal.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/20/2024 | 514116 - Equipment, transfer, Production transfer or rearrangement. In the frame of continuous improvement and to assure all our customers are well and promptly served, Molex is going to transfer an existing die from Lincoln plant to CD plant to build the capability of manufacturing CMC CP0.6 terminal to strengthen the supply chain to customer | Download | |||
| 10/02/2023 | 513219 - Change Supplier. Molex Lincoln Nebraska is adding an additional supplier source that will impact the part(s) attached as per list. No changes will made to product as part of this change. Additional supplier being added to keep up with current and future product demand. second source material supplier. | Download | |||
| 04/24/2023 | 513218 - Capacity change/Tool Replacement. This notice is to inform you that Molex Lincoln Nebraska is adding additional tooling that will affect the product listed. New tooling will be exact replica of current tooling. There will be no change to the product Fit, Form, Function or Appearance when compared to current tooling. | Download | |||

