99-99-0987
2.50mm Pitch SPOX Wire-to-Board Header, Vertical, Shrouded, 3 Circuits, Tin (Sn) Plating, with Swaged PC Tails
Enhance your PCB connections with our Mini-SPOX Connector, designed for reliable performance in a variety of applications. This straight, through-hole connector features a 2.5mm pitch and three contacts, ensuring efficient power and signal transmission. With a voltage rating of 250V and amperage of 3A, it meets essential electrical requirements. Constructed with durable nylon material and operating within a wide temperature range of -40 to 105°C, it offers long-lasting durability in demanding environments. Tin-plated contact mating areas and termination points provide excellent conductivity, while the 3.5mm tail length allows for secure PCB attachment. RoHS compliant and featuring polarization for easy mating, this connector ensures both safety and convenience. Whether for industrial machinery or consumer electronics, the Mini-SPOX Connector is the perfect choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 99-99-0987 |
Color: | Natural |
Series: | 5267 |
Amperage: | 3 A |
Connector Type: | Mini-SPOX |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Body Orientation: | Straight |
Pitch: | 2.5 mm |
Voltage: | 250 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 4.064 µm |
Number of Contacts Loaded: | 3 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 4.064 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Mini-SPOX |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0099990987;5267-03A-X |
SKU: | MOL99-99-0987 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/15/2023 | 513526 - Production Transfer & Packaging Method/QTY Changing. 5267/5268 series product will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance. DU/MOQ will be changed due to the change of Ansan plant transfer. No need to inform customers who originally have bought products through the Ansan plant as there is no change. |
Download |
01/01/2023 | 512968 - Change supplier.this notification is to inform you about a change of suppliers impacting the part(s) attached as per list. No changes will be made to product as part of this change. | Download |
05/12/2022 | 511882 - Retraction of PCN 510873. Never received original. |
Download |
03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download |
08/06/2016 | 500649 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes and quantities. No changes will be made to the product as a result of the packaging change. | Download |
03/01/2015 | GCM 10671199 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that we plan to kick off new housing tooling(Copy existing tooling)because existing toolings are aging for over 10 years'production. Tool qualification will be done as procedure. This changes only affect Molex ShangHai. | Download |