Q14P3CXXSB12E

LED INDICATOR 14MM PROMINENT 12VDC IP67

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:APEM Components
Manufacturer Part Number:APEM Components Q14P3CXXSB12E
SKU:MORQ14P3CXXSB12E

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: