Q22F1BXXSR12E

LED INDICATOR 22MM FLUSH 12VDC IP67

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:APEM Components
Manufacturer Part Number:APEM Components Q22F1BXXSR12E
SKU:MORQ22F1BXXSR12E

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/11/2023MOR-20230911 - Hex Nut Change. Improved threading, Tighter grip when torqued to improve sealing integrity of Q22, Enhanced finishDownload