Q8F1CXXHG220E

LED Indicator 8mm Flush chrome Hyper green 2210VAC IP67

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:APEM Components
Manufacturer Part Number:APEM Components Q8F1CXXHG220E
SKU:MORQ8F1CXXHG220E

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/15/2020MOR-PCN-20210205-3 - Manufacturing Process Change. • Reduce the number of molded back bodies
• Expand the new part across our manufacturing locations
• Improve production efficiencies and reduce tool maintenance
Download