30312

MIDGET HOLDER 600V 3A 2P FOR SZ 10X38 FUSE

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Mersen
Manufacturer Part Number:Mersen 30312
SKU:MRS30312

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: