NYS226

PLUG 3.5MM MONO - NICKEL/

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Neutrik
Manufacturer Part Number: NYS226
SKU: NEUNYS226

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/01/2019 06-2019.USA - In the course of continuous process improvement, we have amended the sleeve body and contact design of the
plug finger. The new plug finger improves the tactility of plugging and further expands the compatibility of our 3.5mm plugs with the most popular electronic gadgets in the market.
Download