FTH-5A-RT-M

Cbl Tie Hldr,Adh Mnt,Natural.75 in

Keep cables organized and secure with this Cable Tie Holder. Designed for easy installation with adhesive mounting, it offers a convenient and versatile solution for cable management. Made of durable Nylon 6.6 in a natural color, it ensures reliable performance. The .75-inch width and .24-inch height accommodate various cable sizes, while the .14-inch hole diameter allows for efficient fastening. With a UL94 V-2 flammability rating and RoHS compliance, it guarantees safety and environmental responsibility. Ideal for use in homes, offices, and industrial settings, it's a must-have accessory for maintaining a tidy and efficient workspace.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco FTH-5A-RT-M
Color:Natural
SKU:RICFTH-5A-RT-M
Compatible Screw Sizes:#6
Maximum Compatible Cable Tie Width:.142 in
Minimum Compatible Cable Tie Width:.098 in
Base Material:Acrylic-Based Adhesive
Material:Nylon;Acrylic Adhesive
Style:1
UL/CSA Description:UL E71558

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: