51021-0500
1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 5 Circuits
Enhance your connectivity with our PicoBlade Connector, designed for seamless wire-to-wire or wire-to-board integration. This essential component features a 1.25mm pitch and a durable polyester housing, ensuring reliable performance in a wide temperature range from -40 to 85°C. With five contacts arranged in a single row, it offers precise and secure mating, aided by its polarized design and locking mechanism. RoHS compliant and crafted for quality, this connector is a must-have for your electronic projects. Elevate your connections with ease and confidence.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 51021-0500 |
Color: | Natural |
Series: | 51021 |
Amperage: | 1 A, .8 A |
Connector Type: | PicoBlade |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Pitch: | 1.25 mm |
Material: | Polyester |
Operating Temperature Range: | -40 - 85 °C |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Current Derating Order No: | 987651-3691 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | PicoBlade |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0510210500 |
SKU: | MOL51021-0500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/09/2023 | 513527 - Equipment Transfer, Production Transfer or rearrangement. 51021 series product will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance. |
Download |
08/05/2022 | 510507 - Packaging method/qty change. After packing with MXK specification, there is still space in the box and packing loss is occurring. By changing the MXK packaging specifications, we can pack more products in the free space in the box than we do now. | Download |
10/15/2021 | 510489 - Change Supplier. resin manufacture had claimed Force Majeure to molex at the end of May. no guarantee of recovery time frames from their shanghai plant but their Nansha plant can support the same grade of material in order to support continually molex decided to accept the vendors proposal current material source: Shanghai China New Material Source: Nansha China |
Download |
09/30/2021 | 510820 - Change Supplier. The purpose of this letter is to change the resin material from SABIC's resin to LG Chemical's resin in order to overcome the current resin shortage issue of Molex Korea. Implementation is only for Korean Products only. | Download |
08/31/2021 | 510250 - Equipment Transfer, Production Transfer or Rearrangement. transfer from Molex Gwangju plate in Korea to Ansan plant in Korea due to Gwangju plant closure . molex has decided to consolidate its Ansan and Gwangju plants into a single integrated site in Ansan Plant. | Download |
06/18/2016 | 500713 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. | Download |
06/18/2016 | PCN500713 - Change Notification of Material UL File Number. | Download |