TE High Density+ Card Edge Power Connector
TE Connectivity's (TE) High Density+ (HD+) Card Edge Connector delivers the highest current density in the market at 15A/2.54mm and supports 2000-3000W power supplies for data center equipment.
A unique design with dual layers of DC power contacts and pass-through pins provide multiple mating/contact points to the PCB which helps ensure low contact resistance and supports higher current. The signal pitch is 1.27mm, which is compatible with common industry PCB footprint designs.
- Delivers the highest current density of any card edge connector in the market at 15A/2.54mm
- Supports 2000-3000W power supplies for data center equipment
- Unique dual layer design of DC power contacts and pass-through pins provides multiple mating/contact points to the PCB which helps ensure low contact resistance at 1 mΩ max
- Meets common industry PCB footprint designs with 1.27mm signal pitch, 5.08mm power contact pitch
- Provides lower temperature rising and lower power loss on the connector
- Computer / Datacom / Telecommunications
- Other
Servers, switches, storage devices
![](/asset/images/brand/image/t/e/te-connectivity-logo_1.png)
![](https://services.dac-group.com/npi/images/1054.jpg)
Availability | |||
---|---|---|---|
Immediate Shipment: Call | |||
Minimum: 2,700 | Multiple: 27 | ||
Stock Location: Call | Unit Of Measure: Each | ||
Factory Lead: 365 Days | Factory Stock: 0 | ||
HTS: 85366940 This Line May Be Subject To Section 301 Tariff at 17% | |||
HYBRID POWER CONNECTOR ASSEMBLY |