Molex Micro-Lock 1.25mm Pitch SMT
The Micro-Lock 1.25mm pitch system offers the smallest overall size and highest current-carrying capability of any similar pitch positive-lock system. Features include an outer thumb-latch design with two locking points that allows for ease-of-use and secure contact, and a mating design that protects the pins and terminals while providing a low insertion force.
The Micro-Lock system is available in 2-16 circuits (single row) and 16-40 circuits (dual row). Custom versions in different colors to support non-standard mating and application requirements are also available.
- Damage-proof pin protection feature - Prevents header pins from being bent or crushed, even during angled mating
- Compact size and low profile - Provides space savings
- Low-insertion force with tin plating - Easy mating/unmating and provides a more cost-effective design over gold plating
- Wide mating latch with two-point positive lock - Provides secure-mating retention, additional mechanical stability and good “click” feeling
- Low-halogen housing and wire harness material - Meets environmental standards
- Medical Electronics
- Lighting, Signs & Displays
- Computer / Datacom / Telecommunications
- Automotive (non-EV)
- Gaming & Vending Systems
- Consumer Electronics
Desktop PC, Storage Device, Printer, Fax, Slot/Poker Machine, Pachinko Machine, Projector, Transformer, CT Scanner, Portable Device, Car Audio, Car Navigation, LED TV, Home Audio, Set-Top Box, Rice Cooker, Hub/Router and Modem
Molex Micro-Lock Connector System Video
Availability | |||
---|---|---|---|
Immediate Shipment: | |||
Minimum: NA | Multiple: NA | ||
Stock Location: | Unit Of Measure: | ||
Factory Lead: | Factory Stock: | ||
Micro-Lock 1.25mm Pitch Wire-to-Board Crimp Terminal, Female, 26-30 AWG, Reel, 5041851000 |
Availability | |||
---|---|---|---|
Immediate Shipment: | |||
Minimum: NA | Multiple: NA | ||
Stock Location: | Unit Of Measure: | ||
Factory Lead: | Factory Stock: | ||
Micro-Lock 1.25mm Pitch Dual-Row Crimp Housing, White, 20 Circuits, 5041862000 |
Availability | |||
---|---|---|---|
Immediate Shipment: | |||
Minimum: NA | Multiple: NA | ||
Stock Location: | Unit Of Measure: | ||
Factory Lead: | Factory Stock: | ||
Micro-Lock 1.25mm Pitch Dual-Row Crimp Housing, White, 26 Circuits, 5041862600 |
Availability | |||
---|---|---|---|
Immediate Shipment: | |||
Minimum: NA | Multiple: NA | ||
Stock Location: | Unit Of Measure: | ||
Factory Lead: | Factory Stock: | ||
Micro-Lock 1.25mm Pitch Dual-Row Crimp Housing, White, 32 Circuits, 5041863200 |
Availability | |||
---|---|---|---|
Immediate Shipment: | |||
Minimum: NA | Multiple: NA | ||
Stock Location: | Unit Of Measure: | ||
Factory Lead: | Factory Stock: | ||
Micro-Lock 1.25mm Pitch Dual-Row Crimp Housing, White, 40 Circuits, 5041864000 |
Availability | |||
---|---|---|---|
Immediate Shipment: | |||
Minimum: NA | Multiple: NA | ||
Stock Location: | Unit Of Measure: | ||
Factory Lead: | Factory Stock: | ||
Micro-Lock 1.25mm Pitch Dual-Row Vertical Header, Beige, 16 Circuits |
Availability | |||
---|---|---|---|
Immediate Shipment: | |||
Minimum: NA | Multiple: NA | ||
Stock Location: | Unit Of Measure: | ||
Factory Lead: | Factory Stock: | ||
Micro-Lock 1.25mm Pitch Dual-Row Vertical Header, Beige, 20 Circuits |