Molex Cellular Flexible Antennas 600-6000MHz

Molex's Series 207901 is a monopole and low profile flexible antenna for 600~960/1500~3000/3000~6000MHz band application. It’s made from Poly-flexible material, has a size form 147mm x 25mm x 0.16mm and has double-sided TESA adhesive for “peel and stick” easy mounting.

  • Balanced transmission design
    • Minimizes ground-plane effects and significantly reduces costs and engineering resources needed for additional circuitry, frequency tuning, and electronic component integration.
  • Poly-flexible, double-sided adhesive tape
    • Enables easy peel-and-stick mounting anywhere within the device casing
  • 6 micro-coaxial cable length options (50, 100, 150, 200, 250, 300mm) - 146185 series
    • Ensures maximum design flexibility in meeting connectivity needs
  • 100, 150, and 200mm micro-coaxial cable options - 105263 & 146234 series
    • Extend connectivity for maximum design flexibility
  • Industrial (non-Robotics)
  • Computer / Datacom / Telecommunications
  • Consumer Electronics

Infrastructure/networking, smart grid concentrators, smart meters, home energy displays, remote sensors, alarm and monitoring systems, home entertainment, home office

207901-0100

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Pricing