TE New SMT Optical Sensor Components
Low oxygen level can put a strain on cell functioning including the heart and brain. This is critical in acute medical situations like post-op recovery. TE Connectivity’s (TE) Surface Mounted Technology (SMT) optical components provide leading accuracy in oxygen level detection.
With more than 27 years of proven reliability and expertise, TE has designed SMT sensors with best-in-class flexibility to accommodate multiple wavelength options.
TE’s ability to provide both components and complete sensor packages makes them a leading choice for pulse oximetry applications that require high degrees of precision, durability and performance. The EPM-5000 detector assembly uses a silicon planar diffused photodiode specially designed for medical applications. It features high efficiency and fast response. The EPM-5001 detector assembly is spectrally matched to emitter assemblies ELM-5001, and ELM-5002.
- 660 nm + nm peak wavelength red LED
- Two IR wavelength choices
- Dual drive
- Pulse oximetry component
- Clear epoxy
- Reflow solderable
- Medical Electronics
Medical Devices, Pulse Oximetry, Sp02 Finger/Ear Reusable Probes, Sp02 Disposable Strip or Butterfly Probes
Availability | |||
---|---|---|---|
Immediate Shipment: 187 | |||
Minimum: 1 | Multiple: 1 | ||
Stock Location: In Stock | Unit Of Measure: Each | ||
Factory Lead: 245 Days | Factory Stock: 0 | ||
EMITTER 660/905NM PHOTO OPTIC, SMT |
Pricing | |
---|---|
1: | $2.08710 E |
More Pricing |
Availability | |||
---|---|---|---|
Immediate Shipment: Call | |||
Minimum: 1,000 | Multiple: 100 | ||
Stock Location: Call | Unit Of Measure: Each | ||
Factory Lead: 126 Days | Factory Stock: 0 | ||
DETECTOR ASSY 8.07 SQMM PHOTO OPTIC, SMT |
Pricing | |
---|---|
1: | $2.51035 E |
More Pricing |
Availability | |||
---|---|---|---|
Immediate Shipment: 10 | |||
Minimum: 1 | Multiple: 1 | ||
Stock Location: In Stock | Unit Of Measure: Each | ||
Factory Lead: 126 Days | Factory Stock: 0 | ||
EMITTER 663/890NM PHOTO OPTIC, SMT |
Pricing | |
---|---|
1: | $2.10168 E |
More Pricing |