OMRON 23A PCB Power Relay
OMRON's G2RL-1A-E2-CV-HA 23A Relay is a great alternative for use in a multitude of applications that previously relied on the discontinued G8P Relays for operation.
The new 1FormA (SPST-NO) relay is a footprint compatible extension of the existing G2RL lineup, with a higher switching current of 23A at an ambient operating temperature of 105°C maximum. The product additionally meets application needs with its low profile (H=16.7 mm), long life and low coil power consumption.
- High-Switching Capacity
- 23A @ 250VAC Resistive Switching Capacity
- 44% increase over the high-capacity G2RL’s 16A rating
- High Ambient Operating Temperature
- Class F Coil, standard
- Widely used for home appliance and industrial up to 105°C
- Also conforms to IEC/EN60335-1
- Long Electrical Service Life
- 100K operations minimum at the rated resistive load,105°C (1 sec. ON / 9 Sec. OFF)
- Sealability
- Flux tight, with vented cover, allows for better heat dissipation
- Industrial (non-Robotics)
- Appliance & HVAC
Home appliances, such as stovetops, ovens, refrigerators, microwave ovens and washing machines, industrial inverters, Uninterruptable Power Supplies (UPS)
Availability | |||
---|---|---|---|
Immediate Shipment: 19,515 | |||
Minimum: 1 | Multiple: 1 | ||
Stock Location: In Stock | Unit Of Measure: Each | ||
Factory Lead: 285 Days | Factory Stock: Call for Stock | ||
HTS: 85363080 | |||
PWR PCB RELAY,12V,23A,105C COMPACT,SING POLE |
Pricing | |
---|---|
1: | $4.09900 E |
50: | $3.41580 E |
130: | $3.30560 E |
250: | $3.25320 E |
490: | $3.20230 E |
2,450: | $3.15310 E |
Availability | |||
---|---|---|---|
Immediate Shipment: Call | |||
Minimum: 500 | Multiple: 500 | ||
Stock Location: Call | Unit Of Measure: Each | ||
Factory Lead: 168 Days | Factory Stock: Call for Stock | ||
HTS: 85364100 | |||
PWR PCB RELAY,24V,23A,105C COMPACT,SING POLE |
Availability | |||
---|---|---|---|
Immediate Shipment: 199 | |||
Minimum: 1 | Multiple: 1 | ||
Stock Location: In Stock | Unit Of Measure: Each | ||
Factory Lead: 325 Days | Factory Stock: Call for Stock | ||
HTS: 85364900 | |||
PWR PCB RELAY,5V,23A,105C COMPACT,SING POLE |