TE Connectivity Releasable SMT Poke-In Wire Connectors
TE's Releasable SMT Poke-In Wire Connectors have a low profile design with rounded corners to prevent obstruction of LED lighting and minimize shadowing. The side-by-side stackable design on 4 mm spacing supports higher connection variations and lowers production costs.
The releasable poke-in wire connector features an integral conductor release mechanism, recessed below the top side of the connector and cannot be compromised or broken during multiple insertion and release cycles.
These connectors accommodate multiple design requirements with 1-, 2- and 3-position connector configurations, support high voltage connections with a two-position 8 mm center-line version and require no specialized tools for wire insertion or removal.
- Integral robust wire release mechanism to help prevent damage during wire assembly and rework
- Accommodates multiple design requirements with 1, 2 & 3 position connector configurations
- Accepts 18 - 22 AWG solid and stranded conductors increasing flexibility in lead wire connections
- 600 VAC/DC UL rated connectors support high voltage connections
- Requires no special tools for wire insertion or removal
- Low-profile design and rounded corners prevent obstruction of LED lighting
- Side by side stackable design supports higher connection variations, minimize part number inventory and lowers production costs
- Automated production with flat top surface for vacuum pick up
- High-temperature material for re-flow processing
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Appliance & HVAC
Linear or circular LED light modules, metering and control terminal block connections, power-to-contact boards in applications and building equipment
Availability | |||
---|---|---|---|
Immediate Shipment: 2,985 | |||
Minimum: 1 | Multiple: 1 | ||
Stock Location: In Stock | Unit Of Measure: Each | ||
Factory Lead: 90 Days | Factory Stock: Call for Stock | ||
HTS: 85366940 This Line May Be Subject To Section 301 Tariff at 17% | |||
Releasable Poke-In,SMT, 2 Pos, Sel Load |
Pricing | |
---|---|
1: | $0.56216 E |
400: | $0.47293 E |
900: | $0.45837 E |
1,700: | $0.45143 E |
2,985: | $0.45143 E |
2985+: | CALL |
Availability | |||
---|---|---|---|
Immediate Shipment: Call | |||
Minimum: 200 | Multiple: 100 | ||
Stock Location: Call | Unit Of Measure: Each | ||
Factory Lead: 27 Days | Factory Stock: 0 | ||