Sensata Technologies 5024-0762 EGR NTC Temperature Sensor

Sensata Technologies’ 5024-0762 temperature sensor is a compact and economical NTC based industrial temperature sensor with a performance range up to 300°C. Originally designed for automotive applications, it has been designed and tested to meet the harshest environmental conditions. Fast response time, o-ring sealed hex port and integrated electrical connector makes this sensor an outstanding turnkey solution for many industrial applications where accurate temperature sensing is required.

  • High temperature NTC sensing.
  • Peak temperature to 300° C.
  • High accuracy over complete range
  • Fast response time
  • Stainless steel construction
  • Integrated electrical connection
  • Sealing O-ring on hex-port
  • Power Generation, Fuel & Energy
  • Non-Auto Transportation
  • Automotive (non-EV)
  • Construction Equipment (Not Vehicles)

Engines, air compressors, diesel generators, boilers, pump systems

Loading