JAE AX01 Series High-Speed Floating Board-to-Board Connector

The JAE AX01 Series is the next generation floating board-to-board connector. This product features a highly reliable two-point contact structure, achieving high-speed transmission exceeding 8 Gbps. The connector is ideal for internal connection of industrial equipment such as robots, automated machines, and machine tools.

This product has a floating structure of ±0.5 mm in the X & Y direction, which can absorb positional shifts / misalignments during mounting and assembly. Combined with the mating guides the connector is suitable for robot assembly. Conventional rigid-type board-to-board connectors have difficulty with alignment when using multiple board-to-board connectors on the same board. This connector features a floating structure that can absorb positional misalignments during mounting and allows the simultaneous use of multiple board-to-board connectors.

  • Floating tolerance: +/- 0.5mm in both X & Y directions
  • Stacking height tolerance between boards: +/- 0.5mm in Z-axis direction
  • Two-point contact structure ensures high contact reliability
  • Low-insertion and removal forces achieved by roll surface contact structure
  • 8 Gbps+ high-speed transmission (10 GBASE-KR and PCIe Gen3)
  • Excellent mating workability with large size guide shape, supports automatic assembly and mating (mating guide length: +/- 1.0mm)
  • Supports automatic mounting
  • Allows for multiple connectors to be used on a single board
  • Keyed to prevent mis-mating
  • Industrial (non-Robotics)
  • Computer / Datacom / Telecommunications
  • Gaming & Vending Systems
  • Banking / Office / Retail Systems
  • Contract Manufacturing
  • Consumer Electronics
  • FA equipment
  • Semiconductor manufacturing equipment
  • Office machines
  • Communication equipment
  • Measuring equipment
  • Broadcasting equipment
  • Gaming and arcade machines

JAE AX01 Series Video