Bel Magnetic Solutions Discrete LAN Magnetics

Bel Magnetic Solutions' 100W, 4-pair Power over Ethernet magnetic modules are aimed at customers looking to develop products to be compliant with the NBASE-T / IEEE 802.3bz and 802.3bt standards, while optimizing performance and reliability.  Customers can implement 1 2.5GBase-T or 10GBase-T to provide the required bandwidth, while maintaining the capability of transmitting or receiving up to 100W of power over applicable Ethernet cable.

Discrete LAN Magnetics product line consists of a broad range of magnetic-based solutions designed for use in high-speed computer and networking applications. Bel’s portfolio of single, dual and quad SMT modules are compatible with IEEE 802.3 Ethernet standards for 10/100, 1G, 2.5G, 5G and 10GBaseT transmission. Product development will continue to focus on devices compatible with the bandwidth required to support the convergence of voice/video/ data networking, high-performance computing, and storage traffic within the enterprise space and data centers.

  • 1, 2.5 and 10GBase-T capable designs
  • Compatible with NBASE-T and IEEE 802.3bz standards
  • 100W PoE
  • Can be used on next generation PoE products, requiring greater than 100W of power
  • Industry standard footprint
  • Drop-in replacement for existing 60W products
  • RoHS 6/6 compliant
  • Operating temp range: -40 to 85 degrees C
  • Medical Electronics
  • Industrial (non-Robotics)
  • Lighting, Signs & Displays
  • Computer / Datacom / Telecommunications
  • Military / Aerospace / Aviation
  • NBASE-T compliant products
  • Wireless access points
  • Base stations
  • Security cameras
  • Industrial control equipment
  • Video display systems
  • Medical imaging systems
  • Gateways and routers
  • LED lighting

Images for Reference only

Availability
Immediate Shipment: Call
Minimum: 300Multiple: 300
Stock Location:Unit Of Measure: Each
Factory Lead: 119 DaysFactory Stock: NA
HTS: 8504312000 - This Line May Be Subject To Tariff/Surcharge at 38.25%
 
Pricing

Images for Reference only

Availability
Immediate Shipment: Call
Minimum: 380Multiple: 380
Stock Location:Unit Of Measure: Each
Factory Lead: 119 DaysFactory Stock: NA
HTS: 8504312000 - This Line May Be Subject To Tariff/Surcharge at 38.25%
 
Pricing
Loading