Amphenol Procom Omnidirectional Base Station and Marine Antennas
Amphenol Procom delivers state-of-the-art base station and marine antenna products. The Base station antennas are deployed in a comprehensive range of networks such as public safety, mission critical communication, LTE and IoT networks. Furthermore, Amphenol Procom base station antennas are feature rich for instance, low PIM, PIP rated, resilient to high wind speeds, lightning strikes and for the hazardous environments ATEX rated. Lightweight and low wind load reduce the static strength demands, which are required for the antenna mast. The sturdy materials give optimum function for years, even under extreme climatic conditions.
- Radiating element is made of brass tube and sealed in a high-quality conical glass fiber tube with low wind-load
- Provided with the sturdy "LW" mast mount- a lightweight, multipurpose, epoxy-coated mounting bracket made of non-corrosive aluminum
- The accompanying U-bolts and fittings are made of stainless steel
- To be mounted on vertical or horizontal mast tubes, 16 to 54mm in outer diameter
- The cable can be led either on the outside or along the inside of the mast tube
- Large bandwidth with respect to both SWR and gain
- To substantially reduce noise caused by atmospherical discharges, all metal parts in the antenna are DC-grounded. Consequently, the antenna shows a DC-short across the coaxial cable
CXL 70-1LW/...
- 0 dBd, vertically polarized, omnidirectional base station and marine antenna which covers the 450 MHz band in three models
CXL 70-3LW/...
- 3 dBd, vertically polarized, omnidirectional base station and marine antenna, which covers the UHF band in 4 models with up to 10 MHz overlap
- Computer / Datacom / Telecommunications
- Military / Aerospace / Aviation
- Other
- Public safety
- Mission critical communications
- LTE and IoT networks
- Marine
![](/asset/images/brand/image/a/m/amphenol-procom.png)
![](https://services.dac-group.com/npi/images/1499.jpg)
Availability | |||
---|---|---|---|
Immediate Shipment: 10 | |||
Minimum: 1 | Multiple: 1 | ||
Stock Location: In Stock | Unit Of Measure: Each | ||
Factory Lead: 56 Days | Factory Stock: Call for Stock | ||
MARINE ANTEN, OMNI DIR,50 OMH 200W, 420-470MHZ, 0dBd |
Availability | |||
---|---|---|---|
Immediate Shipment: 25 | |||
Minimum: 1 | Multiple: 1 | ||
Stock Location: In Stock | Unit Of Measure: Each | ||
Factory Lead: 56 Days | Factory Stock: Call for Stock | ||
Availability | |||
---|---|---|---|
Immediate Shipment: 20 | |||
Minimum: 1 | Multiple: 1 | ||
Stock Location: In Stock | Unit Of Measure: Each | ||
Factory Lead: 56 Days | Factory Stock: Call for Stock | ||