Molex On-Metal External Wi-Fi Antenna

Molex On-Metal Wi-Fi antennas allow mounting directly to metal surfaces without compromising RF performance. This antenna is an off-the-shelf 2.4GHz/5GHz external antenna designed for IoT applications. The Molex On-Metal Wi-Fi antenna features 2.0W RF power, 50Ω impedance, and 2.0dBi/5.5dBi peak gain.

  • Backside adhesive and screw mounting options enable instant application anywhere on the device
  • Small form factor provides space savings
  • Metal surface mount allows mounting directly on the metal surface without compromising RF performance
  • 300.00mm cable length
  • Linear polarization
  • Appliance & HVAC
  • Computer / Datacom / Telecommunications
  • Non-Auto Transportation
  • Consumer Electronics
  • Connected home
  • Security & surveillance
  • Home automation
  • Home streaming
  • Entertainment
  • Smart appliances
  • Energy & utilities
  • Smart factory/industry/city
  • IoT and IT infrastructure
  • Networking
  • Commercial vehicles
215868-0001

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
2.4GHz / 5GHz Wi-Fi On-Metal Antenna, 300.00mm Cable Length, Compatible with U.FL / I-PEX MHF Connectors
Pricing