WAGO Wireless Access Point
The Wireless Access Point from WAGO enables wireless access to a machine or system. This wireless transmission can be performed via WLAN (IEEE802.11a/b/g/d/n/r), Bluetooth or Bluetooth Low Energy in different operating modes. For example, a tablet or smartphone can be used to access the control system of a machine via a radio connection. The device can also be configured to integrate a machine or system into an existing wireless network (e.g., WLAN network) as a client. In the third main operating mode, a wireless transmission link for ETHERNET protocols (e.g., PROFINET, Modbus/TCP, Ethernet/IPTM) can be established between two devices. In this gateway mode, the device is used as a cable substitute to create a robust, industry-proven Bluetooth® or WLAN link between two automation devices.
- Through-panel mounting reduces installation time with simplified mounting and standard electrical connections or via POE. No need for M12 waterproof cables
- WLAN 2.4GHz or 5GHz with security - Robust, secure wireless communications
- Bluetooth 2.1 or Bluetooth 4.0 Low Energy with security - Low latency, secure communications in applications where fast data updates are required
- 650 feet line-of-sight range (obstructed applications possible withe reduced ranges)
- Built-in security WPA/WPA-2PSK, LEAP, PEAP - Helps ensure wireless network security using supported WLAN and Bluetooth security technologies
- Access Point Mode - Connect up to 7 smart devices to machines using WAGO's Ethernet controllers and web visualizations for mobile device HMIs
- Gateway Mode - Use two 758-919 or once each of 758-919 and 758-918 as cable replacement for Fieldbus supporting Modbus TCP, Ethernet/IP or Profinet protocols
- Client Mode - Use on 758-919 to connect and industrial network to an existing wireless network
- Enables wireless IoT
- Web-based management
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Factory applications
- Process plants
- Water/waste water
- Oil & gas
WAGO Wireless Access Point Digital Datasheet


Availability | |||
---|---|---|---|
Immediate Shipment: Call | |||
Minimum: 1 | Multiple: 1 | ||
Stock Location: | Unit Of Measure: Each | ||
Factory Lead: 42 Days | Factory Stock: NA | ||