OMRON G3VM-WR P-SON MOS FET Relays

OMRON is pleased to announce the release of a new high current type MOS FET Relay series, the G3VM-WR. This new power-small outline non-leaded (P-SON) package series is an expansion of Omron's optically isolated solid state relays, including 3 new models: G3VM-31WR(TR05), G3VM-61WR(TR05), & G3VM-101WR(TR05).

The P-SON package has a terminal shape that improves the stability of solder as well as offers a better solder visibility. The output terminal pad has been expanded to allow higher current within the small package.

  • Small, with high current
  • Allows better solder shape
  • Improved radiation performance
  • - 40 to 110 degrees C temp range
  • G3VM-31WR(TR05)- 4.5A continuous load current
  • G3VM-61WR(TR05)- 3A continuous load current
  • G3VM-101WR(TR05)- 2A continuous load current
  • Industrial (non-Robotics)
  • Power Generation, Fuel & Energy
  • Computer / Datacom / Telecommunications
  • Other
  • Semiconductor test equipment
  • Test & measurement equipment
  • Communication equipment
  • Data loggers
  • Factory automation controls
  • Power supply switching

Images for Reference only

Availability
Immediate Shipment: Call
Minimum: 500Multiple: 500
Stock Location:Unit Of Measure: Each
Factory Lead: 327 DaysFactory Stock: NA
 
Pricing
Loading