NKK Switches LB Series Illuminated Pushbutton
NKK Switches is pleased to announce a new offering from the LB Series. These new assemblies of LED illuminated pushbuttons with the bold legend “ON” or “START” also sport a splash cover that delivers additional environmental protection beyond the switch’s IP65 rating. The front panel seal switch comes assembled with the transparent splash cover and two O-rings: one each for the device and for the splash cover. The standard size single pole momentary circuit switch is a 22mm bushing mount. With its compact design, behind panel depth is minimized.
- Panel seal meets IP65 of IEC 60529 standard
- Bold black legend laser etched on cap lens
- Splash cover for increased protection
- Super bright white LED
- Full surface illumination & front panel relamping
- Audible, tactile feedback & responsive operation
- Epoxy sealed terminals deter entry of contaminants & improve contact stability
- Industrial (non-Robotics)
- Non-Auto Transportation
- Automotive (non-EV)
- Military / Aerospace / Aviation
- Automotive
- Transportation
- Military
- Aviation
- Marine
- Factory automation
NKK Switches LB Series Illuminated Pushbutton Digital Datasheet


Availability | |||
---|---|---|---|
Immediate Shipment: | |||
Minimum: NA | Multiple: NA | ||
Stock Location: | Unit Of Measure: | ||
Factory Lead: | Factory Stock: | ||
SWT,ILUM PB,PNL SEAL,START, 22MM,SPDT ON-ON,W/COVR,IP65 |
Availability | |||
---|---|---|---|
Immediate Shipment: | |||
Minimum: NA | Multiple: NA | ||
Stock Location: | Unit Of Measure: | ||
Factory Lead: | Factory Stock: | ||
SWT,ILUM PB,PNL SEAL,ON, 22MM,SPDT ON(ON),W COVR,IP65 |