Qualtek NEMA Tamper Resistant Snap-in AC Power Outlet with IDC Terminals
Qualtek, a leading manufacturer of AC receptacles, offers the 739W-X2/55, a 20A NEMA 5-20R tamper resistant convenience outlet, providing the same tamper resistant system as other Qualtek models.
- Built in shutter system which prevents foreign objects from touching electrically live components when inserted into the slots
- Designed with a snap-in mounting configuration
- Works with panel thicknesses from 0.8mm to 2.0mm
- Utilizes the same panel cutout as other popular 739W series outlets
- Insulation Displacement Connections (IDC) eliminate the need for special tools
- Designed to be used with 12AWG solid copper conductors
- Current capacity: up to 20A @ 125VAC
- Rated under the Component Recognition Program of Underwrites Laboratories File No. E139605
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Power Generation, Fuel & Energy
- Consumer Electronics
- Outlet strips
- Uninterruptible Power Supplies (UPS)
- Industrial applications
- Pop-Up power outlets
- Desktop lamps
Qualtek NEMA Tamper Resistant Snap-in AC Power Outlet with IDC Terminals Digital Datasheet
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
NEMA 5-15R Tamper Resistant Snap-in AC Power Outlet with IDC Terminals |
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
NEMA 5-20R Tamper Resistant Snap-in AC Power Outlet with IDC Terminals |