TE Industrial Mini I/O Field Installable Connectors (Cat6A)
TE Connectivity's (TE) industrial mini I/O connector can be used in Cat6A Ethernet connections where fast and flawless field installation is an important requirement. It can be connected to the cable without special tools and can accommodate 8-wire AWG24/26 cables. The industrial mini I/O connector system is a compact, wire-to-wire and wire-to-board solution for reliable serial, bus, and Ethernet connections in industrial applications. Measuring only one quarter of the size of conventional RJ45 plugs, the industrial mini I/O connector provides space saving on a PCB – space that can now be used more efficiently.
The connector automatically cuts off the wire at the optimal length during contacting guaranteeing optimal transmission performance. Cat5e (1Gbps) and Cat6A (10 Gbps) variants are available. Both Type I (D-Mating Interface) and Type II (U- Mating Interface) are available to prevent connector mis-mating.
- Field installable technology enables easy, quick and error free installation
- Camera and other high-speed peripherals can be connected and supported via Mini I/O and PoE
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Other
- Robotics
- Machinery
- Drives
- Motors
- Distributed peripherals
TE Industrial Mini I/O Field Installable Connectors Digital Datasheet
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
MINI IO CONN Cat5e FI 2x2 AWG24/26 T I |
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
MINI IO CONN Cat5e FI 2x2 AWG24/26 T II |
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
MINI IO CONN Cat6A FI 4x2 AWG24/26 T I |
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
MINI IO CONN Cat6A FI 4x2 AWG24/26 T II |