Cinch Johnson 1.85mm Termination Plug
Cinch Connectivity Solutions' Johnson 1.85mm series connector provides an excellent solution for demanding applications requiring high frequency transmission. Johnson 1.85mm connectors serve a variety of RF uses, including test and measurement, network routers and switches, and instrumentation test fixture equipment.
- Precision manufacturing allows superior electrical performance to 67 GHz with VSWR performance to 1.35
- Connector mating interface per IEC 61169-32
- Mating interface control provides consistent electrical performance
- Available in end launch, 2 hole and 4 hole flange mount styles
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Test and measurement
- Network routers and switches
- Instrumentation test fixture equipment


Availability | |||
---|---|---|---|
Immediate Shipment: | |||
Minimum: NA | Multiple: NA | ||
Stock Location: | Unit Of Measure: | ||
Factory Lead: | Factory Stock: | ||
1.85mm Termination Plug without Chain, 1/4 Watt |