E-Switch WS2 Series Snap Action Panel Mount Switch

E-Switch's WS2 snap action series offers multiple termination options in a mid-size switch with a crisp response. Choose from solder lug, 0.0110” quick connect or PCB pin termination to fit your project requirements. The WS2 switch provides IP67 protection against dust and moisture and features a 183gf operating force, 100,000-cycle electrical life expectancy, and 500,000-cycle mechanical life. WS2 provides current ratings of 2A at 30VDC or 2A at 250VAC.

  • Solder lug, 0.0110" quick connect or PCB pin termination options
  • Current rating options: 2A@ 30VDC or 2A@ 250VAC
  • Rated IP67 for dust and moisture protection
  • 183gf operating force, 100,000 cycle electrical life expectancy and 500,000 cycles mechanical life
  • SPDT On-(ON) function
  • Dielectric strength of 500VAC for 1 minute
  • Operating temperature range -25 to 85 degrees C
  • Medical Electronics
  • Appliance & HVAC
  • Gaming & Vending Systems
  • Consumer Electronics
  • HVAC equipment
  • Medical equipment
  • White goods
  • Vending machines
  • Electrical houseware products
WS20850100F183C1A

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Snap Action Switch, SPDT, On-(On), 2A@30VDC, Panel Mount, 0.0110" Quick Connect
Pricing
WS20850100F183P1A

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Snap Action Switch, SPDT, On-(On), 2A@30VDC, Surface Mount, PCB Pin
Pricing
WS20850100F183S1A

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Snap Action Switch, SPDT, On-(On), 2A@30VDC, Panel Mount, Solder Lug
Pricing