Cinch Johnson 2.4mm Quick Connect Adapter
Cinch Connectivity Solutions’ Johnson 2.4mm - 2.92mm - SMA Quick Connect adapters are designed to adapt from a standard threaded jack to a Quick Connect Plug. This allows for rapid test connections to devices using 2.4mm, 2.92mm and SMA connectors. The electrical performance is excellent up to 50 GHz with a very reliable connection and the mechanical performance is robust to support up to 1000 mating cycles. These adapters are very popular with all test labs and R&D labs and support frequencies up to 50 GHz, 40 GHz, 26.5 GHz and 18 GHz with four unique parts.
- Quick connect with push and twist motion achieving full MIL-PRF-39012
- Cable assembly conversion for quick mating and de-mating
- Rapid disconnect with twist and pull motion
- The knurled thumbnut requires only one half to one full turn to create a solid electromechanical connection
- Supports frequencies: 50GHz, 40GHz, 26.5GHz, and 18GHz with four unique parts
- RoHS compliant
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Other
- Test and measurement lab equipment
- Instrumentation test fixture hardware


Availability | |||
---|---|---|---|
Immediate Shipment: | |||
Minimum: NA | Multiple: NA | ||
Stock Location: | Unit Of Measure: | ||
Factory Lead: | Factory Stock: | ||
Jack To Quick Connect Plug Adapter, 2.4mm, In Series, 50 GHz |