Neutrik powerCON® TRUE1 TOP Connector

Neutrik True Outdoor Protection (TOP) powerCON® TRUE1 Connectors are specially designed for demanding outdoor applications. These ruggedized sealed connectors can be mated and unmated under live load, are IP65 weather resistant plus UV resistant and are certified to UL 50E. Per IEC 60320-1. Neutrik powerCON TRUE1 Connectors are RoHS and REACH compliant and feature 10mm to 16mm cables. Ideal for heavy duty and harsh environment applications, including entertainment equipment such as PA systems, signs, and LED screens or lightings. Neutrik powerCON TRUE1 Connectors are the first CBC power connectors that are worldwide certified by VDE and UL for use with large standard power cords type H07RN-F3G2.5, SOOW 12/3, and SJOOW 12/3.

  • For cable diameters 10-16mm (0.39 - 0.63 inches)
  • Heavy duty sealed power connector for harsh and demanding environment
  • Extremely robust and reliable cable retention
  • TOP- True Outdoor Protection
  • IEC EN 60320-1 and UL 60320-1 certified, thus accepted as a component for cord sets acc. to IEC 60799 and of equipment acc. to IEC 62368-1
  • Computer / Datacom / Telecommunications
  • Consumer Electronics
  • Other
  • Broadcast
  • Audio/visual
  • Outdoor applications
HTLACA

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Hand Tool for NAC3FX-W-TOP-L / NAC3MX-W-TOP-L Assembly, Front Side
Pricing
NAC3FX-W-TOP-L

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Cable End, powerCON TRUE1 TOP, Female, Power Out, Screw Terminals, IP 65 and UV Rated, Large for Cable Outer Diamter 10 - 16 mm (0.39 - 0.63 in)
Pricing
NAC3MX-W-TOP-L

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Cable End, powerCON TRUE1 TOP, Male, Power In, Screw Terminals, IP 65 and UV Rated, Large for Cable Outer Diameter 10 - 16 mm (0.39 - 0.63 in)
Pricing