Conxall Multi-Con-X Extra Large Backshell

Conxall® Multi-Con-X® Extra Large Backshells are the industry-standard for sealed circular plastic connectors and are constructed out of black nylon, with black elastomer grommets and a black aluminum adapter. These extra-large backshells support cable diameters up to 0.57" (14.5mm), and feature screw-down cable clamps for strain relief. Compatibility includes large diameters with up to 12 #20 contacts, 6 #16 contacts, or 4 #12 contacts, while the included adapter enables compatibility with Mega-Con-X connectors.

  • Compatible with any Multi-Con-X® cable plug or Cable-to-Cable connector, standard or Insta-Click
  • Two options are available, covering a wide cable diameter range from 0.40" (10.2mm) to 0.57" (14.5mm)
  • Includes screw-down cable clamp and elastomer relief
  • Backshell connects via machined aluminum adapter
  • Made in the USA to the high standards that have made Conxall the leading name in harsh environment connectors
  • Industrial (non-Robotics)
  • Lighting, Signs & Displays
  • Computer / Datacom / Telecommunications
  • Consumer Electronics
  • Harsh environment
  • Outdoor
  • Lighting
  • Industrial
4284-542AD-KIT

Images for Reference only

Availability
Immediate Shipment: 25
Minimum: 1Multiple: 1
Stock Location:Unit Of Measure: Each
Factory Lead: 126 DaysFactory Stock: NA
 
Multi-Con-X Extra Large Backshell, .4in-.43in OD Cable
Pricing
4284-556AD-KIT

Images for Reference only

Availability
Immediate Shipment: 25
Minimum: 1Multiple: 1
Stock Location:Unit Of Measure: Each
Factory Lead: 126 DaysFactory Stock: NA
 
Multi-Con-X Extra Large Backshell, .54in-.57in OD Cable
Pricing
Loading