HARTING Han TC70 & TC100 HMC Contacts
HARTING's Han® TC70 and TC100 high mating cycle contacts are an expansion of the current 70amp and 100amp contact offering which now enables the contacts to meet at least 10,000 mating cycles, compared to the standard 500. Han® TC70 and TC100 HMC contacts are suitable for modular equipment, robotics, jumper cabling, and mobile charging systems.
- For TC70 & TC100 contacts
- Suitable for >10,000 mating cycles
- Turned contact
- Lead-free
- Copper Alloy
- Surface HMC gold plated
- Industrial (non-Robotics)
- Non-Auto Transportation
- Automotive (non-EV)
- Transportation
- Heavy machinery
- PGTD
- Modular equipment
- Mobile charging systems
- Jumper cabling
- Electric test equipment
- Robotics
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
100A Male Crimp Contact, 10mm² (8 AWG) - High Mating Cycle Version |
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
100A Male Crimp Contact, 16mm² (6 AWG) - High Mating Cycle Version |
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
100A Male Crimp Contact, 25mm² (4 AWG) - High Mating Cycle Version |
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
70A Male Crimp Contact, 6mm² (10 AWG) - High Mating Cycle Version |
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
70A Male Crimp Contact, 10mm² - High Mating Cycle Version |
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
70A Male Crimp Contact, 16mm² (6 AWG) - High Mating Cycle Version |
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
70A Male Crimp Contact, 25mm² (4 AWG) - High Mating Cycle Version |
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
100A Male Crimp Contact, 35mm² (2 AWG) - High Mating Cycle Version |
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
100A Female Crimp Contact, 10mm² (8 AWG) - High Mating Cycle Version |
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
100A Female Crimp Contact, 16mm² (6 AWG) - High Mating Cycle Version |
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
100A Female Crimp Contact, 25mm² (4 AWG) - High Mating Cycle Version |
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
70A Female Crimp Contact, 6mm² (10 AWG) - High Mating Cycle Version |
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
70A Female Crimp Contact, 10mm² - High Mating Cycle Version |
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
70A Female Crimp Contact, 16mm² (6 AWG) - High Mating Cycle Version |
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
70A Female Crimp Contact, 25mm² (4 AWG) - High Mating Cycle Version |
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
100A Female Crimp Contact, 35mm² (2 AWG) - High Mating Cycle Version |