Mersen Modulostar CMC10 Finger Safe Fuseholders

Mersen's Modular fuse-holders are finger-safe under IEC standards to an IP20 grade of protection, including fuse changing (with the flick of a finger). Modular fuse-holders have a compact design for space saving and are available in 1, 2, 3 or 4 poles, with or without visual blown fuse indicator, in UL + IEC version. Multi-pole units can also be field assembled by ordering pin-ties assembly kit. Modulostar® range is made of tough and durable thermoplastic or thermoset material.

Applications:

  • All circuits up to 690V for protection of motors, transformers, low voltage distribution, control circuits, drive protection, metering
  • Non-load operation

  • Modular & compact design for space saving
  • Easy access to the fuse
  • Lockable without accessory
  • Sealable in closed & open position
  • Optional visual blown fuse indicator
  • Multi-pole assembly kit available
  • Plastic material UL94V2 mini
  • Plastic material R22HL2 for railway application
  • Flame retardant materials with glow wire flammability index to 960°C
  • Shock and vibration tested for marine and railway applications
  • Power Generation, Fuel & Energy
  • Non-Auto Transportation
  • Other
  • Marine
  • Railway
  • All circuits up to 600V AC/DC for class CC holders and 800VAC or 1000VDC for midget holders
  • Circuit Protection for motors, transformers, control circuits, drives and metering applications
  • Non-load operation

Featured Digital Datasheet

Loading