NorComp NANOOK d-sub Connectors
NANOOK flanged waterproof d-sub connectors from NorComp offer an all-inclusive solution for a wide range of applications including telecommunication equipment, computer technology, and harsh environment applications. Available in standard, high-density, and mixed layout, these connectors are reliable, cost effective and provide ease of installation.
- Available in 3 shell sizes: E, A & B
- Standard density- 9, 15, 25 & 37
- High density- 15, 26, 44 & 62
- Combo-D- 18 versions
- Available in pin counts ranging from 9 to 62
- IP67 performance
- Up to 40 AMP contact rating
- Standard 5A
- High density 3A
- Combo-D 20A/40A
- Solder cup, vertical & right-angle board mount options
- - 25° to 85°C operating temperature
- Medical Electronics
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Banking / Office / Retail Systems
- Marine electronics
- Industrial
- Medical
- Remote sensors
- Laptops & printers
- Industrial robotics
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
3W3 Solder Cup Female, Flash, 4-40 Internal Threads, 20A |
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
3W3 Solder Cup Female, Flash, 4-40 Internal Threads, 40A |
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
7W2 Solder Cup Male, Flash, 4-40 Internal Threads, 20A |
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
7W2 Solder Cup Male, Flash, 4-40 Internal Threads, 40A |
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
7W2 Solder Cup Female, Flash, 4-40 Internal Threads, 20A |
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
7W2 Solder Cup Female, Flash, 4-40 Internal Threads, 40A |
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
9W4 Solder Cup Male, Flash, 4-40 Internal Threads, 20A |
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
9W4 Solder Cup Male, Flash, 4-40 Internal Threads, 40A |
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
9W4 Solder Cup Female, Flash, 4-40 Internal Threads, 20A |
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
9W4 Solder Cup Female, Flash, 4-40 Internal Threads, 40A |