CDFS3W3203L211

IP67 Female Mixed Contact D-Sub Flange Sealed 3W3 Position Straight Solder Cup

The IP67 Female Mixed Contact D-Sub Flange Sealed 3W3 Position Straight Solder Cup Connector from our CDF series. Designed for reliable power connectivity, this receptacle features gold flash contact plating and a durable steel shell with nickel plating. With a maximum operating temperature of 85 °C and a minimum of -25 °C, it ensures performance in varied environments. Supporting 12 AWG power wire size, it can handle a current rating of 20 A and a voltage rating of 300 VAC. Ideal for industrial applications, this connector is RoHS compliant and in stock for immediate availability. Upgrade your IO connectivity with the CDFS3W3203L211.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp CDFS3W3203L211
Series:CDF
Gender:Receptacle
Termination Method:Solder Cup
Contact Plating:Gold Flash
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Mount Angle:Straight
Number of Positions:3 (Power)
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:20 A
Power Wire Size:12 AWG
Voltage Rating:300 VAC
SKU:TEXCDFS3W3203L211

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: