CDFS7W2203L211

IP67 Female Mixed Contact D-Sub Flange Sealed 7W2 Position Straight Solder Cup

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp CDFS7W2203L211
Series:CDF
Gender:Receptacle
Termination Method:Solder Cup
Contact Plating:Gold Flash
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Mount Angle:Straight
Number of Positions:7 (5 Signal, 2 Power)
Shell Material:Steel
Signal Wire Size:20 AWG
Shell Finish:Nickel Plated
Current Rating:20 A, 5 A
Power Wire Size:12 AWG
Voltage Rating:300 VAC
SKU:TEXCDFS7W2203L211

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: