Hirose BM57 Series Low-Profile Hybrid FPC-to-Board Connector
Hirose BM57 Series low-profile hybrid FPC-to-board connector features a miniature footprint to meet the demand for smaller, thinner connectors that simplify designs and enable size reduction of consumer and other portable devices. The BM57 series offers a fully-armored design to prevent housing damage, an easy mating operation with a wide self-alignment range, and multi-point soldering that enhances PCB peeling strength. The BM57 series has an insert molded header and receptacle design for solder wicking prevention. Additionally, the BM57 has a low-profile design of 0.3 mm pitch, 0.6 mm stacking height, and 1.9 mm width along with a high power supply capacity supporting 5 A for power contact, and 0.3 A for signal contact.
- Low-profile design with high power supply capacity
- Rated current: 5A for power contact, 0.3A for signal contact
- 0.6mm stacking height, 1.9mm width
- Full armored design prevents housing damage
- Easy mating operation with wide self alignment range
- Insert molded header and receptacle design
- Solder wicking prevention
- Multi-point soldering enhances PCB peeling strength
- Computer / Datacom / Telecommunications
- Gaming & Vending Systems
- Banking / Office / Retail Systems
- Consumer Electronics
Consumer and portable electronic devices including:
- Smartphones
- Laptops
- Tablets
- Gaming consoles
- Wearable devices