HARTING Han® Board PCB 3+PE Power Connector
HARTING Han® Board PCB 3+PE power connector offers space savings due to a combined housing, insert, and locking mechanism. The Han board PCB 3+PE enables easy device integration and can be used on control units as a suitable connection for powerful drives. The interface is characterized by simplicity and cost-effectiveness. The system also offers high electrical performance, such as current carrying capacity and voltage.
- Two-piece design reduces complexity for easy installation and cost savings
- Recessed male contacts provide touch protection on female and male pins for increased safety
- High quality pins allow for high current carrying capacity
- 3+PE
- 32amps (current capacity depends significantly on PCB design used)
- Voltage Conductor- Earth: 480V
- Voltage Conductor- Conductor: 830V
- Impulse voltage: 6kV
- >75 mating cycles
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Other
- Controllers
- Power supplies
- Test and measurement systems
- Drives


Availability | |||
---|---|---|---|
Immediate Shipment: | |||
Minimum: NA | Multiple: NA | ||
Stock Location: | Unit Of Measure: | ||
Factory Lead: | Factory Stock: | ||
Han Board PCB Power 3+GND, Angled Solder Pins |
Availability | |||
---|---|---|---|
Immediate Shipment: | |||
Minimum: NA | Multiple: NA | ||
Stock Location: | Unit Of Measure: | ||
Factory Lead: | Factory Stock: | ||
Han Board PCB Power 3+GND, Crimp Shell |