Hirose IX40G Series Connector (In-line Jack Version)
Hirose Electric IX40G in-line jack variation joins the ix Industrial connector series supporting CAT5e (1 Gbps) and CAT6A (10 Gbps) cabling. The IX40G series addresses market needs for simpler, space-reducing wiring of equipment across longer distances, reducing functional space by up to 75% and footprint by two-thirds compared to RJ45 solutions. In addition to in-line connections, the IX40G series supports panel mounting for ease of use as an interface. Specified as a new standard interface connector for Ethernet applications, the product series features an optimized EMI/ESD shielding design for safe and secure data transmission up to 10 Gbps. With wiring flexibility, the device is suitable for traditional and high-speed data transmission applications.
- Multi-purpose, compact I/O connector for industrial machinery
- IEC Standard IEC 61076-3-124 compliant
- Compact, robust and supports high speeds
- High EMC resistance
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Banking / Office / Retail Systems
- Other
- Industrial machinery
- Servo amplifier
- Cameras
- PLC
- Robot controller
Hirose IX40G Series Connector Video


Availability | |||
---|---|---|---|
Immediate Shipment: | |||
Minimum: NA | Multiple: NA | ||
Stock Location: | Unit Of Measure: | ||
Factory Lead: | Factory Stock: | ||
Jack, Type A, 10 Position, 3A, 50V AC, CAT6A, Gold Plated, IEC Standard Compliant Next-Gen Ethernet Connector |
Availability | |||
---|---|---|---|
Immediate Shipment: | |||
Minimum: NA | Multiple: NA | ||
Stock Location: | Unit Of Measure: | ||
Factory Lead: | Factory Stock: | ||
Jack, Type B, 10 Position, 3A, 50V AC, CAT6A, Gold Plated, IEC Standard Compliant Next-Gen Ethernet Connector |