Stewart Connector M12 X-Code Panel Mount Connector
M12 X-Code connectors are a growing standard for industrial automation, outdoor applications, agriculture and more. X-Code connectors feature 8 positions and are often used for industrial Ethernet connectivity and transmission. The M12 X-Code PCB mount connectors have the transmission reliability of Stewart connector’s RJ45 connectors combined with the robust features needed in industrial environments where M12 connectors are common. The M12 X-Code plugs do not require specialty tools to terminate to cable, making it an ideal solution for field terminations or rework. The M12 X-Code panel mount version has solder cup termination for ease of connection.
- M12 X-Code 8-pin plugs run 10 Gbps data transmissions
- X-coding within the M12 series prevents mismatching with other M12 coding/keying options
- IP67 rated
- Gold plated contacts
- IDC termination for easy field termination
- Accepts cable diameter 0.267in - 0.354in (6.8mm - 9.0mm)
- Accommodates 24 and 26 AWG wire
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Computer / Datacom / Telecommunications
- Other
- Industrial automation
- Sensors and power applications
- Alternative energy solutions
- Communications
- Robotics
![](/asset/images/brand/image/s/t/stewart-connector-logo.png)
![](https://services.dac-group.com/npi/images/2103.png)
Availability | |||
---|---|---|---|
Immediate Shipment: 564 | |||
Minimum: 1 | Multiple: 1 | ||
Stock Location: In Stock | Unit Of Measure: Each | ||
Factory Lead: 84 Days | Factory Stock: Call for Stock | ||
HTS: 85366940 | |||
M12 X-Code Panel Mount Female to Solder Cups |
Pricing | |
---|---|
1: | $23.30000 E |
10: | $19.41670 E |
30: | $18.79030 E |
50: | $18.49210 E |
90: | $18.20310 E |
430: | $17.92310 E |
Availability | |||
---|---|---|---|
Immediate Shipment: 3,000 | |||
Minimum: 1 | Multiple: 1 | ||
Stock Location: In Stock | Unit Of Measure: Each | ||
Factory Lead: 70 Days | Factory Stock: Call for Stock | ||
HTS: 85366940 | |||
Plastic Cap with Externals Threads to fit onto M12 X-Code |
Pricing | |
---|---|
1: | $2.42000 E |
90: | $2.01670 E |
210: | $1.95160 E |
420: | $1.92060 E |
830: | $1.89060 E |
3,000: | $1.89060 E |