JAE JN13 All-plastic Low-profile Waterproof Connector

JN13 Series by JAE is an all-plastic, low-profile connector that is ideal for compact servomotors with metal housings. By combining 3-position for power, 1-position for ground, and 2-position for brakes into a single connector, this series allows for space savings and a reduction in the number of cables required. The JN13 series can be safely used as a hybrid connector to combine power and signal lines for the brakes, using an enhanced insulation design. The JN13 connectors feature crimp termination contacts and a screw-fastened mating method for secure mating, that helps withstand vibration and create a reliable seal. Despite its compact and low-profile form factor, the connector offers exceptional connection and waterproof performance. Additionally, the JN13 series has a plug hood with 180° selectable cable exit orientation based on application requirements to suit the user’s orientation preference.

  • An all-plastic connector to reduce weight and cost
  • Low-profile screw-fastened mating method for secure mating, withstanding vibration and creating a reliable seal
  • IP67 rated waterproof structure in mated condition
  • The 6-position connector combines power and brake with reinforced insulation
  • Screw for mating doubles as ground connection to the metal servo motor housing
  • Crimp termination contacts
  • Plug hood with 180° selectable cable exit orientation based on application requirement
  • Industrial (non-Robotics)
  • Computer / Datacom / Telecommunications
  • Servo motors
  • Machine tools
  • Robots
  • Communication equipment
JN13CD09PN1

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Male Panel Mount Receptacle, 9 Position, 28 AWG
Pricing
JN13CJ06PN1

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Male Panel Mount Receptacle, 6 Position, 18-22 AWG
Pricing
JN13FD09SN1

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Female Angle Plug (Standard Orientation), 9 Position, 22-26 AWG for Servo Motor
Pricing
JN13FJ06SN1

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Female Angle Plug (Standard Orientation), 6 Position, 18-22 AWG for Servo Motor, Accepts Outer Cable Diameter 8.15±0.35
Pricing
JN13FJ06SN2

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Female Angle Plug (Standard Orientation), 6 Position, 18-22 AWG for Servo Motor, Accepts Outer Cable Diameter 8.95±0.35
Pricing
ST-KN4-P1-C1B-3500

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Pin Contact, 18-20 AWG
Pricing
ST-KN4-P1-C2B-3500

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Pin Contact, 22 AWG
Pricing
Loading