Heyco HEYClip™SunRunner® Short Flange Solar Clip

HEYClip™SunRunner® Short Flange Solar Clip by Heyco is designed with the same features & benefits as the original SunRunner clip but attaches to newer modules with smaller frames. The solar clips attach to solar panels with frames that have a lip or edge as small as 10mm. Heyco's SunRunner's robust "double-compression" design securely holds a variety of cables ranging from 0.199" (5.0mm) to 0.315" (7.6mm) in diameter. The clips are designed to provide a better method for PV module wire management and may be used wherever single or multiple cable management is needed.

  • Attaches to newer modules with smaller frames
  • Minimum flange depth requirement of only 10mm and holds as tight as Heyco's popular SunRunner series
  • Heyco's SunRunner's robust "double-compression" design securely holds a variety of cables ranging from 0.199" (5.0mm) to 0.315" (7.6mm) in diameter
  • Heyco SunRunner clips are designed to provide a better method for PV module wire management and may be used wherever single or multiple cable management is needed
  • Smooth clip edges prevent damage to cable insulation
  • Locking tabs securely fasten clips to module extrusions, or other panels
  • Generous lead-in for installation without tools
  • Neatly dresses cables on PV panel frames or along mounting channels
  • Constructed from corrosion-resistant 304 stainless steel; not for use in a marine salt water environment
  • Pending UL
  • Power Generation, Fuel & Energy
  • Solar panels
S6570

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
SunRunner Short Flange Clip, .025 - .093 in Panel Thickness, 100 Pack
Pricing
S6571

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
SunRunner Short Flange Clip, .025 - .093 in Panel Thickness, Bulk Pack
Pricing