Sensortech Oxygen Module

SGX Sensortech gas sensors use a revolutionary 'Solid Polymer Electrolyte' technology that is based on the principle of catalytic reaction. The target gas to be measured generates a very small current, proportional to the gas concentration. Sensortech's technology offers a stable, high quality and cost-effective manufacturing process. The module is equipped with a standard UART digital output, allowing operation by anyone without knowledge or understanding of the sensor application and the tedious work of calibration.

  • Sleeping function good for low power request IOT applications
  • Combined with intelligent algorithms, it has stronger adaptability to the environment, more accurate detection, and stable zero point
  • Good anti-toxicity, no consumption of chemical materials, more than 5 years life time
  • New micro circuit design, strong anti-electromagnetic interference ability
  • Fast response, fast return to zero, plug and play
  • Independent temperature and humidity digital sensor output
  • The smallest size and lowest power consumption in the electromechanical field
  • More than 2 years life time, stable detection and higher reliability
  • RoHS Eco-friendly design
  • Medical Electronics
  • Industrial (non-Robotics)
  • Automotive (non-EV)
  • Other
  • Hypoxia and oxygen enrichment monitoring
  • Biological incubator, compost, fermentation
  • Underground pipeline oxygen monitoring
  • Industrial emission monitoring
  • Refrigeration, greenhouse
  • Industrial process analysis
  • Medical
  • Mine
PS1-O2-25%-MOD

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Multiple Function Sensor Module, Oxygen Module 25%
Pricing
Loading